
Quad differential comparator, featuring 4 channels and 4 elements, operates from a 2V to 30V supply range with a maximum dual supply of 15V. This surface mount component, housed in a TSSOP package, offers a 1.3µs response time and 100dB voltage gain. Key specifications include a 250nA input bias current, 7mV input offset voltage, and 6mA output current per channel, with a maximum supply current of 2mA. Designed for a wide operating temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2901PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2901PWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2901 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
