
Quad differential comparator IC, featuring four independent comparator elements. Operates with dual supply voltages from 2.5V to 16V, or single supply from 5V to 32V. Offers a maximum supply current of 625µA and output current of 20mA (6mA per channel). Input bias and offset currents are 250nA and 7mV respectively, with a response time of 0.3µs. Packaged in a 14-SOIC surface-mount case, this lead-free and RoHS-compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments LM2901VQDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 625uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 625uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901VQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
