The LM2902KNSG4 is a general purpose quad operational amplifier from Texas Instruments. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 1.2MHz. The op-amp has an input bias current of 20nA and an input offset voltage of 3mV. It operates over a temperature range of -40°C to 125°C and can supply up to 60mA of current per channel. The device is available in a surface mount SOIC package and is packaged in rail/Tube.
Texas Instruments LM2902KNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.