
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp operates from a minimum dual supply voltage of 1.5V up to 13V, with a low operating supply current of 1.5mA. It offers 40mA output current per channel and is housed in a compact 1.2mm height, 5mm length, 4.4mm width TSSOP package for surface mounting. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Texas Instruments LM2902MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2902MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Height | 1.2mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 13V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2902MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
