
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose IC offers a 100dB voltage gain and 50dB common mode rejection ratio. It operates with a supply voltage range of 3V to 26V, drawing 1.5mA of supply current. The surface-mount TSSOP package contains four independent amplifier circuits, each capable of 40mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2902MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 13V |
| Output Current | 20mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2902MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
