Quadruple Operational Amplifier 14-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM2902PWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2902PWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2902PWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.