
Automotive dual differential comparator, AEC-Q100 Grade 0 and 1 qualified. Features a wide operating temperature range of -40°C to 125°C and supports dual supply voltages from 1V to 18V, with a maximum supply voltage of 36V. Offers 2 channels with TTL output type and 6mA output current per channel. Operates with a maximum supply current of 400uA and a response time of 0.3us. Packaged in an 8-SOIC surface mount configuration, this lead-free component is RoHS compliant.
Texas Instruments LM2903AVQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903AVQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
