
Automotive dual differential comparator, AEC-Q100 Grade 0 and 1 compliant, operating from 1V to 36V dual supply. Features 2 channels, TTL output compatibility, and a maximum supply current of 400µA. With a 2mV input offset voltage and 250nA input bias current, this surface mount device is housed in an 8-SOIC package with dimensions of 4.9mm x 3.91mm x 1.75mm. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2903AVQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2903AVQDRQ1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903AVQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
