
Dual differential comparator, enhanced voltage, featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Offers a low input bias current of 250nA and an input offset voltage of 2mV. Packaged in an 8-TSSOP for surface mounting, this component boasts a 0.3µs response time and a voltage gain of 100dB. Suitable for operation across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2903AVQPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2903AVQPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.001217oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903AVQPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
