
Automotive dual differential comparator, AEC-Q100 Grade 0 and 1 qualified, featuring 2 channels and 2 elements. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Offers a low input bias current of 250nA and input offset voltage of 2mV. Housed in an 8-TSSOP package with TTL output, it supports surface mounting. Maximum operating temperature is 125°C, minimum is -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2903AVQPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903AVQPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
