
Dual differential comparator IC, featuring two independent channels, operates with a wide supply voltage range from 1V to 36V. This surface mount component boasts a low input bias current of 250nA and a maximum input current of 250nA, with an input offset voltage of 7mV. Delivering a 20mA output current, it offers TTL output compatibility and a voltage gain of 100dB. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2903DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2903DGKR technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 970um |
| Voltage Gain | 100dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
