
Dual differential comparator IC, automotive grade, featuring two independent channels. Operates with a wide supply voltage range from 1V to 30V, with a maximum dual supply voltage of 18V. Offers low input bias current of 250nA and a maximum input current of 250nA. The device boasts a typical response time of 0.3µs and a voltage gain of 100dB. Packaged in a lead-free, RoHS compliant VSSOP surface mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2903DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2903DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
