
Dual differential comparator IC, automotive grade, featuring two independent comparator circuits. Operates with a wide dual supply voltage range from 1V to 18V, and a single supply voltage from 2V to 36V. Offers a maximum supply current of 500µA and a quiescent current of 2.5mA. With a response time of 1.3µs and voltage gain of 100dB, it supports CMOS and TTL output compatibility. Packaged in an 8-PDIP through-hole mount, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments LM2903P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 100dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
