
Automotive-grade dual differential comparator, featuring 2 channels and 2 elements. Operates with a dual supply voltage range from 1V to 18V, and a single supply voltage from 2V to 36V. Offers a maximum supply current of 1mA and an output current of 20mA (6mA per channel). The component boasts a voltage gain of 100dB and a response time of 1.3µs. Packaged in an 8-SOIC surface mount configuration, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2903QDG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
