
The LM2903QDGKRQ1 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a VSSOP package and is suitable for surface mount applications. It features a maximum supply voltage of 36V and a quiescent current of 1mA. The LM2903QDGKRQ1 is also AEC-Q100 compliant, making it suitable for automotive applications.
Texas Instruments LM2903QDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 6mA |
| Output Type | TTL |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
