
Automotive dual differential comparator, AEC-Q100 Grade 0 and 1 qualified, featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1V and a maximum of 18V, or a minimum single supply of 2V up to a maximum of 36V. Offers a typical input bias current of 250nA, input offset voltage of 7mV, and an output current of 20mA. Packaged in an 8-TSSOP for surface mounting, this component boasts a 1.3µs response time and 100dB voltage gain, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2903QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | -5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2903QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
