
Dual operational amplifier featuring a 700kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 0.3V/µs slew rate and operates from a minimum supply voltage of 1.5V up to a maximum of 26V. Designed for surface mounting, it comes in an 8-SOIC package with a 2500-unit tape and reel configuration. The component boasts a 50dB common mode rejection ratio and a 1mV input offset voltage, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2904AVQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904AVQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
