
Dual-channel, general-purpose operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This surface-mount component operates from a 3V to 26V supply range, with a typical dual supply voltage of 13V and a supply current of 1.2mA. It offers a 100dB voltage gain and 50dB common mode rejection ratio, with an input bias current of 250nA and input offset voltage of 2mV. Packaged in an 8-TSSOP, this RoHS compliant device is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2904AVQPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904AVQPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
