
Dual operational amplifier featuring a 700kHz bandwidth and 100dB voltage gain. This general-purpose amplifier operates with a dual supply voltage range from 1.5V to 16V, with a maximum single supply of 32V. It offers a 65dB common mode rejection ratio and a slew rate of 0.3V/µs. Packaged in an 8-TSSOP for surface mounting, this component is designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments LM2904AVQPWRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.15mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
