
Dual operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 3V to 32V, with a typical operating supply voltage of 16V and a maximum dual supply voltage of 16V. It boasts a 100dB voltage gain and 65dB common mode rejection ratio, with an input bias current of 20nA and an input offset voltage of 1mV. Designed for surface mount applications, this component is housed in an 8-TSSOP package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2904AVQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904AVQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
