Dual-channel operational amplifier featuring a 1.2 MHz unity gain bandwidth and 0.5 V/µs slew rate. This voltage-feedback amplifier offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. With a maximum supply voltage of 20V and a minimum of 5V, it provides a minimum voltage gain of 70,000 and a typical common-mode rejection ratio of 94. The 8-SOIC package (R-PDSO-G8) has a width of 3.895mm and length of 4.905mm, with 8 terminals.
Sign in to ask questions about the Texas Instruments LM2904BAIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904BAIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.92 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 70000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM2904BAIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.