
Dual-channel operational amplifier featuring a 1.2-MHz unity gain bandwidth and 0.5-V/µs slew rate. This voltage-feedback amplifier operates across an automotive temperature range of -40°C to 125°C, with a maximum supply voltage of 40V. It offers a minimum voltage gain of 70,000 and a common-mode reject ratio of 94. The component is housed in an 8-SOIC package with a nominal supply voltage of 5V and a maximum supply current of 1mA.
Sign in to ask questions about the Texas Instruments LM2904BIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904BIDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 70000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2904BIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.