
Dual-channel, general-purpose operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This surface-mount device, housed in an 8-TSSOP package, operates with a wide supply voltage range from 3V to 26V, supporting dual supplies from 1.5V to 13V. Key specifications include a 50dB common mode rejection ratio, 3mV input offset voltage, and 20nA input bias current. Designed for cost-sensitive applications, it offers 100dB voltage gain and 30mA output current per channel, with a low operating supply current of 1mA. The component is RoHS compliant and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2904PWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904PWRG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904PWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
