
2-channel, general purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This surface mount device, housed in an 8-TSSOP package, operates from a minimum dual supply voltage of 1.5V to a maximum of 13V, or a single supply from 3V to 26V. It offers a voltage gain of 100dB and a common mode rejection ratio of 50dB, with an input bias current of 20nA and an input offset voltage of 3mV. Suitable for cost-sensitive systems, this RoHS compliant component functions across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2904PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904PWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
