
Voltage-to-Frequency Converter IC, featuring a maximum frequency of 10kHz and 0.3% linearity. This surface mount component operates within a supply voltage range of 12V to 28V, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2907M-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2907M-8/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2907M-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
