
Frequency to Voltage Converter for ground or supply referred load up to 50-mA 14-SOIC -40 to 85
Texas Instruments LM2907MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2907MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
