
Voltage-to-Frequency Converter IC, featuring a 5kHz frequency range and 0.3% linearity. This component operates with a single supply voltage between 6V and 28V, with a typical 12V operating voltage. Housed in a 14-pin PDIP package for through-hole mounting, it offers a maximum operating frequency of 10kHz and functions across a temperature range of -40°C to 85°C. The RoHS compliant design ensures lead-free construction.
Texas Instruments LM2907N/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 5kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2907N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
