
The LM2917M-8 is a V/F converter with a maximum frequency of 10kHz and a package type of SOIC. It has a lead-free status of contains lead and is not RoHS compliant. The device is available in a surface mount package with dimensions of 1.45mm in height, 4.9mm in length, and 3.9mm in width. Operating temperature range is from -40°C to 85°C. The device is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM2917M-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2917M-8 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2917M-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
