
FVC 14-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments LM2917M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2917M/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 5kHz |
| Height | 1.45mm |
| Length | 8.64mm |
| Linearity | 0.3% |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.008501oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2917M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
