
IC REG LIN 5V 150MA DDPAK/TO263
Texas Instruments LM2930SX-5.0/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 320mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
