
5V positive fixed output linear voltage regulator, TO-220 package, through-hole mount. Features a 320mV dropout voltage and a maximum output current of 150mA. Operates across a wide temperature range of -40°C to 85°C with a maximum input voltage of 26V. Offers a 56dB power supply rejection ratio and a quiescent current of 7mA.
Texas Instruments LM2930T-5.0 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 320mV |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Max Supply Current | 40mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 5V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2930T-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
