
The LM2931CSX is a single output linear voltage regulator with an adjustable output voltage range from 3V to 24V. It can supply up to 100mA of current and has a maximum input voltage of 26V. The device is packaged in a TO-263-6 surface mount package and operates over a temperature range of -40°C to 85°C. The LM2931CSX is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2931CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2931CSX technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2931CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
