LDO Regulator Pos 3V to 24V 0.1A 5-Pin(5+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2931CT/LB05 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.