
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN
Texas Instruments LM2931Z-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 16mA |
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
