
High-performance 12V fixed output linear voltage regulator, delivering up to 500mA with a 1V dropout voltage. Features a maximum input voltage of 26V and high Power Supply Rejection Ratio (PSRR). This surface-mount device is housed in a TO-263 package, operating from -40°C to 125°C. Output voltage accuracy is maintained within 5%.
Texas Instruments LM2937ES-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263 |
| Dropout Voltage | 1V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| Thickness | 4.44mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937ES-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
