
High-performance, 500-mA positive linear voltage regulator with a fixed 15-V output and 5% accuracy. Features a low dropout voltage of 1 V, enabling operation with minimal voltage headroom. Designed for surface mounting in a TO-263 package, it handles input voltages up to 26 V and operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component offers a quiescent current of 10 mA and is suitable for demanding power management applications.
Texas Instruments LM2937ES-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263 |
| Dropout Voltage | 1V |
| Height | 4.57mm |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 17V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 4.44mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937ES-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
