5V fixed output, positive voltage regulator with 500mA output current capability. Features a maximum input voltage of 26V and operates across a wide temperature range from -40°C to 125°C. This surface mount device offers high power supply rejection ratio (PSRR) and a low dropout voltage. Packaged in a TO-263, it is suitable for applications requiring stable voltage regulation.
Texas Instruments LM2937ES-5.0 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2937ES-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
