The LM2937ESX-2.5 is a linear voltage regulator with a fixed output voltage of 2.5V. It has a maximum input voltage of 26V and a maximum output current of 0.5A. The device is packaged in a TO-263 package and has a maximum operating temperature of 125°C. It is a single-function, single-output device with a dropout voltage of 2.25V. The LM2937ESX-2.5 is suitable for use in applications where a stable and efficient voltage supply is required.
Texas Instruments LM2937ESX-2.5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 8.635 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 2.38 |
| Output Voltage1-Max | 2.62 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4.8 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 2.25 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2937ESX-2.5 to view detailed technical specifications.
No datasheet is available for this part.