
Positive fixed 12V output voltage regulator, delivering up to 500mA output current. Features a low dropout voltage of 1V and a maximum input voltage of 26V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-220 through-hole mount for easy integration.
Texas Instruments LM2937ET-12 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 1V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2937ET-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
