
High-performance, positive fixed output linear voltage regulator offering a 12V nominal output voltage with 5% accuracy. Features a 500mA maximum output current and a low dropout voltage of 500mV. Supports a wide input voltage range from 0V to 26V, with a maximum operating temperature of 125°C and a minimum of -40°C. This through-hole component is housed in a TO-220 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2937ET-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2937ET-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937ET-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
