500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Texas Instruments LM2937ET-15 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1V |
| Height | 4.7mm |
| Length | 14.986mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2937ET-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.