
The LM2937ET-15/NOPB is a linear voltage regulator with an accuracy of 5% and a nominal output voltage of 15V. It operates within a temperature range of -40°C to 125°C and is available in a TO-220 package with a 3-pin configuration. The device has a maximum output current of 500mA and is RoHS compliant. It is packaged in a rail/Tube package with 45 units per package.
Sign in to ask questions about the Texas Instruments LM2937ET-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2937ET-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 1V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937ET-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
