
The LM2937IMPX-10 is a single-output linear voltage regulator with an output voltage of 10V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOT-223-3 package. The device has a dropout voltage of 1V and a maximum input voltage of 26V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM2937IMPX-10 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 10V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2937IMPX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
