
The LM2937IMPX-10/NOPB is a single output linear voltage regulator with a dropout voltage of 500mV and an output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOT-223 package. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM2937IMPX-10/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937IMPX-10/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
