
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2937IMPX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937IMPX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
