
Positive fixed output voltage regulator, offering a 15V output with 500mA maximum output current. Features a low dropout voltage of 500mV and a maximum input voltage of 26V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration, supplied on tape and reel.
Texas Instruments LM2937IMPX-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2937IMPX-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
