
Dual comparator IC featuring low power consumption and low offset voltage. Operates with a wide supply voltage range from 1V to 36V, supporting dual supplies up to 18V. Offers a maximum output current of 16mA with TTL output type and a fast response time of 0.7µs. Housed in a TO-99-8 through-hole package, this component boasts a maximum power dissipation of 660mW and a maximum supply current of 1mA. Suitable for operation across a temperature range of -25°C to 85°C.
Texas Instruments LM293H/NOPB technical specifications.
| Package/Case | TO-99-8 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | Yes |
| Series | LM293-N |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
