
Dual differential comparator, industrial grade, featuring two independent comparator elements within a 2-channel configuration. This integrated circuit operates with a dual supply voltage range from 1V to 18V, and a maximum supply voltage of 36V. Key specifications include a low input bias current of 250nA, an input offset voltage of 5mV, and a fast response time of 0.3µs. The component offers TTL output type with an output current of 6mA per channel, and a voltage gain of 106.02dB. Packaged in an 8-PDIP for through-hole mounting, it operates across an industrial temperature range of -25°C to 85°C and is RoHS compliant.
Texas Instruments LM293P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
