
The LM2940-50CKCSE3 is a 5V linear voltage regulator with a maximum output current of 1A and a maximum operating temperature of 125°C. It is packaged in a TO-220-3 package and is lead free. The device has a quiescent current of 15mA and a power supply rejection ratio of 72dB. It is RoHS compliant and available in a rail/tube packaging configuration.
Texas Instruments LM2940-50CKCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940-50CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
