5V fixed positive LDO regulator with a maximum output current of 1A. Features a low dropout voltage of 0.8V (typical 0.385V) and a wide input voltage range from 6.25V to 26V, with an absolute maximum of 45V. Operates across a temperature range of -40°C to 125°C. Housed in a 3-terminal TO-263 package (JEDEC R-PSSO-G3) with a single terminal position. Offers excellent line and load regulation, with maximums of 0.05% and 0.08% respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.015 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6.25 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.385 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |